Cart

A-DF37PP/Z

ASSMANN A-DF37PP/Z

image shown is a representation only

ASSMANN

37P D-SUB SOCKET STRAIGHT
Supplier: ASSMANN
Matchcode: ADF37PPZ
Rutronik No.: COSUBD9367
Unit Pack: 40
MOQ: 200
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
218.00 $

Prices

200 1.09 $
520 1.0511 $
1,000 1.0149 $
1,520 0.9786 $

Parameter

No.of contacts
37
Contact pitch
2.84 mm
Number of rows
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?