Cart

A-DF37A/KG-T1

ASSMANN A-DF37A/KG-T1

image shown is a representation only

ASSMANN

37P D-SUB PLUG 90° W.BOLT
Supplier: ASSMANN
Matchcode: ADF37AKGT1
Rutronik No.: COSUBD8391
Unit Pack: 40
MOQ: 40
Packaging: BULK
On request
2.60 $
104.00 $

Prices

40 2.60 $
80 2.43 $
160 2.34 $
240 2.14 $
400 1.99 $

Parameter

No.of contacts
37
Contact style
FEMALE
Termin.style
THT/PIP
Contact plating
GOLD
Series
DF
Feature materia
UL94V-0
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?