Cart

A-DF09PP/Z

ASSMANN A-DF09PP/Z

image shown is a representation only

ASSMANN

09P D-SUB SOCKET STRAIGHT
Supplier: ASSMANN
Matchcode: ADF09PPZ
Rutronik No.: COSUBD9358
Unit Pack: 50
MOQ: 50
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
0.3669 $
18.35 $

Prices

50 0.3669 $
1,000 0.3548 $
2,500 0.3426 $
5,000 0.3305 $

Parameter

No.of contacts
09
Contact pitch
2.84 mm
Number of rows
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?