Cart

A-DF 37 LL/Z

ASSMANN A-DF 37 LL/Z

image shown is a representation only

ASSMANN

37P D-SUB SOLDER CUP FEMALE
Supplier: ASSMANN
Matchcode: ADF37LLZ
Rutronik No.: COSUBD8403
Unit Pack: 40
MOQ: 40
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.631 $
25.24 $

Prices

40 0.631 $
1,000 0.6101 $
1,520 0.5893 $
2,520 0.5684 $

Parameter

No.of contacts
37
Number of rows
02
Contact style
FEMALE
Contact plating
SELECTIVE
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
A-D
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Taiwan
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?