Cart

A-DF 09 A/KG-T4S

ASSMANN A-DF 09 A/KG-T4S

image shown is a representation only

ASSMANN

09P D-SUB THT RA
Supplier: ASSMANN
Matchcode: ADF09AKGT4S
Rutronik No.: CONIO2243
Unit Pack: 1800
MOQ: 1800
Packaging: BULK
On request
0.6012 $
1,082.16 $

Prices

1,800 0.6012 $
3,600 0.5611 $
5,400 0.5411 $
7,200 0.4943 $
9,000 0.4576 $

Parameter

No.of contacts
09
Contact pitch
0.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Orientation
RIGHTANGLE
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?