Cart

A-DD 09 B-2

ASSMANN A-DD 09 B-2

image shown is a representation only

ASSMANN

09P D-SUB-DUAL-PORT MALE/FEMALE
Supplier: ASSMANN
Matchcode: ADD09B2
Rutronik No.: COSUBD10039
Unit Pack: 20
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.47 $
2,470.00 $

Parameter

No.of contacts
09
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
R/A
Family
INDUSTRIAL
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?