Cart

A-D-S-25-A/KG-T2

ASSMANN

25P D-SUB PLUG 90° WBOLT
Supplier: ASSMANN
Matchcode: ADS25AKGT2
Rutronik No.: COSUBD8983
Unit Pack: 50
MOQ: 1000
Packaging: BULK
On request
0.929 $
929.00 $

Parameter

No.of contacts
25
Contact pitch
2.84 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
SOLDER
Orientation
STRAIGHT
Feature materia
PBT
Family
DSUB
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?