Cart

A-CCS068-Z-T

ASSMANN A-CCS068-Z-T

image shown is a representation only

ASSMANN

68P SOCKET PLCC THT
Supplier: ASSMANN
Matchcode: ACCS068ZT
Rutronik No.: SOCKET2785
Unit Pack: 19
MOQ: 19
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.0485 $
19.92 $

Prices

19 1.0485 $
1,007 1.0138 $
1,501 0.9791 $
2,508 0.9445 $

Parameter

No.of contacts
68
Contact pitch
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?