Cart

A-CCS-032-Z-T

ASSMANN

32P PLCC SOCKET THT
Supplier: ASSMANN
Matchcode: ACCS032ZT
Rutronik No.: SOCKET2989
Unit Pack: 29
MOQ: 232
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7956 $
184.58 $

Prices

232 0.7956 $
1,015 0.7693 $
1,508 0.743 $
2,523 0.7167 $

Parameter

No.of contacts
32
Contact pitch
1.27 mm
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
A-CCS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?