Cart

A-CCS-028-Z-SM

ASSMANN A-CCS-028-Z-SM

image shown is a representation only

ASSMANN

28P SOCKET PLCC SMD W/O PEG
Supplier: ASSMANN
Matchcode: ACCS028ZSM
Rutronik No.: SOCKET2949
Unit Pack: 33
MOQ: 264
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5226 $
137.97 $

Prices

264 0.5226 $
1,023 0.5053 $
1,518 0.4881 $
2,508 0.4708 $

Parameter

No.of contacts
28
Contact style
1.27 mm
Contact pitch
FEMALE
Termin.style
SMT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?