Cart

A-CCS 020-Z-SM

ASSMANN A-CCS 020-Z-SM

image shown is a representation only

ASSMANN

20P SOCKET PLCC SMD W/O PEG
Supplier: ASSMANN
Matchcode: ACCS020ZSM
Rutronik No.: SOCKET2992
Unit Pack: 39
MOQ: 507
Packaging: TUBE
On request
0.503 $
255.02 $

Prices

507 0.503 $
1,014 0.4863 $
1,521 0.4697 $
2,535 0.4531 $

Parameter

No.of contacts
20
Contact style
FEMALE
Family
PLCC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?