Cart

A-CCS 0 32-Z-SM

ASSMANN A-CCS 0 32-Z-SM

image shown is a representation only

ASSMANN

32P PLCC SOCKET SMD W/O POLAR
Supplier: ASSMANN
Matchcode: ACCS032ZSM
Rutronik No.: COREC32647
Unit Pack: 29
MOQ: 29
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.5729 $
16.61 $

Prices

29 0.5729 $
1,015 0.554 $
1,508 0.535 $
2,523 0.5161 $

Parameter

No.of contacts
32
Contact style
1.27 mm
Termin.style
SMT
Oper.temperatur
-40 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?