Cart

A-BL254-EG-Z06-508

ASSMANN

06P DUAL ENTRY HEADER STRAIGHT
Supplier: ASSMANN
Matchcode: ABL254EGZ06508
Rutronik No.: COREC33940
Unit Pack: 1
MOQ: 5000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1196 $
598.00 $

Prices

5,000 0.1196 $
10,000 0.1157 $
25,000 0.1117 $
50,000 0.1078 $

Parameter

No.of contacts
06
Contact style
2.54 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
3.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?