Cart

A-BL254-DA-G10D

ASSMANN

10P FEMALE HEADER 2,54MM 90°
Supplier: ASSMANN
Matchcode: ABL254DAG10D
Rutronik No.: COREC28704
Unit Pack: 320
MOQ: 1280
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.2284 $
292.35 $

Prices

1,280 0.2284 $
2,560 0.2206 $
5,120 0.2128 $

Parameter

No.of contacts
16
Contact pitch
FEMALE
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?