Cart

A-BL200-EG-G09D

ASSMANN

09P FEMALE HEADER 2,00 SMD 90°
Supplier: ASSMANN
Matchcode: ABL200EGG09D
Rutronik No.: COREC36787
Unit Pack: 33
MOQ: 1023
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1821 $
186.29 $

Prices

1,023 0.1821 $
2,508 0.1758 $
5,016 0.1696 $

Parameter

No.of contacts
09
Contact style
2.00 mm
Number of rows
01
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
R/A
Current rating
A-BL200
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?