Cart

A-32-08V-130L

ASSMANN

08P MIRCO MINI FEMALE 1,27MM
Supplier: ASSMANN
Matchcode: A3208V130L
Rutronik No.: COREC32536
Unit Pack: 39
MOQ: 1053
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3629 $
382.13 $

Prices

1,053 0.3629 $
2,535 0.3505 $
5,031 0.338 $

Parameter

No.of contacts
08
Contact style
1.27 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
TIN
Contact plating
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Current rating
1.5
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?