Cart

A-2014 2

ASSMANN A-2014 2

image shown is a representation only

ASSMANN

08P MODULAR JACK STRAIGHT RJ45
Supplier: ASSMANN
Matchcode: A20142
Rutronik No.: COREC19746
Unit Pack: 90
MOQ: 1800
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.479 $
862.20 $

Prices

1,800 0.479 $
2,520 0.462 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?