Cart

A-20042/LP

ASSMANNWSW

08P MODULAR JACK 90° RJ45 LOW
Supplier: ASSMANN WSW
Matchcode: A20042LP
Rutronik No.: COREC18203
Unit Pack: 100
MOQ: 100
Packaging: TRAY
In Stock
0.5729 $
57.29 $

Prices

100 0.5729 $
200 0.5508 $
400 0.542 $
600 0.52 $
1,000 0.5024 $

Parameter

No.of contacts
08
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Series
A-200
Feature funct.
RJ45/MODJA
Family
MODJAK
Brand
MODJAK
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?