Cart

A-20041-LP/SMT-C

ASSMANN A-20041-LP/SMT-C

image shown is a representation only

ASSMANN

06P MODULAR JACK 6P6C R/A
Supplier: ASSMANN
Matchcode: A20041LPSMTC
Rutronik No.: CONIO2138
Unit Pack: 150
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7865 $
1,179.75 $

Parameter

No.of contacts
06
Contact style
1.27 mm
Number of rows
01
Termin.style
SMT
Contact plating
GOLD
Orientation
R/A
Series
A-20041
Family
RJ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85366990600
Country
France
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?