Cart

A-16-LC-TT

ASSMANN A-16-LC-TT

image shown is a representation only

ASSMANN

16P DIL SOCKET 2.54 LOWCOST
Supplier: ASSMANN
Matchcode: A16LCTT
Rutronik No.: SOCKET3016
Unit Pack: 30
MOQ: 300
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.0955 $
28.65 $

Prices

300 0.0955 $
10,020 0.0924 $
25,020 0.0892 $
50,010 0.0861 $

Parameter

No.of contacts
16
Contact pitch
7.62 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?