A-06-LC/TT

Supplier: ASSMANN WSW
Matchcode: A06LCTT
Rutronik No.: SOCKET2933
Unit Pack: 80
MOQ: 80
Packaging: TUBE
Parameter
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Series
- A-06
- IP Code
- 00
- Feature materia
- PBT
- Feature funct.
- .BLACK
- Family
- CONNECTOR
- Brand
- IC SOCKET
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks