Cart

A 57/36 FR/KL

ASSMANN A 57/36 FR/KL

image shown is a representation only

ASSMANN

36P CONNECTOR FEMALE R/A PCB
Supplier: ASSMANN
Matchcode: A5736FRKL
Rutronik No.: COREC30220
Unit Pack: 25
MOQ: 25
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
3.45 $
86.25 $

Prices

25 3.45 $
100 3.34 $
200 3.22 $
500 3.10 $

Parameter

No.of contacts
36
Contact pitch
FEMALE
Oper.temperatur
-40 TO 105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?