Cart

A 28-LC/7-T

ASSMANN

28P IC SOCKET STAMPED CONTACS
Supplier: ASSMANN
Matchcode: A28LC7T
Rutronik No.: COREC39590
Unit Pack: 17
MOQ: 850
Packaging: TUBE
On request
0.1968 $
167.28 $

Parameter

No.of contacts
28
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?