Cart

A 24-LC-TT

ASSMANN A 24-LC-TT

image shown is a representation only

ASSMANN

24P SOCKET STANDARD
Supplier: ASSMANN
Matchcode: A24LCTT
Rutronik No.: COREC35220
Unit Pack: 20
MOQ: 880
Packaging: TUBE
On request
0.1678 $
147.66 $

Parameter

No.of contacts
24
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Oper.temperatur
-25 TO 85 °C
Series
1
Family
_OTHERS
Automotive
NO
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?