Cart

A 13-L2/SILVER

ASSMANN A 13-L2/SILVER

image shown is a representation only

ASSMANN

13P FEMALE CONNECTOR STRAIGHT
Supplier: ASSMANN
Matchcode: A13L2SILVER
Rutronik No.: COREC37408
Unit Pack: 100
MOQ: 100
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.26 $
326.00 $

Prices

100 3.26 $
200 3.15 $
500 3.03 $

Parameter

No.of contacts
13
Contact style
2.50 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
THT
Contact plating
SILVER
Contact plating
STRAIGHT
Current rating
A-13
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?