Cart

YCN164-330-JL

ASJ

CN1206R4 33R 5% 0,0625W CONVEX
Supplier: ASJ
Matchcode: CN1206R433R5%
Rutronik No.: WWN3440
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
Best Choice
In Stock
0.0062 $
31.00 $

Prices

5,000 0.0062 $
15,000 0.0061 $
40,000 0.006 $

Parameter

Resistor value
33 Ω
Package
1206
Res.tolerance
5 %
No.resistors
4
Power rating
0.0625 W
Termination
CONVEX
Max.oper.volt.
50 V
No.pins
8
Packaging
REEL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
SEE DATAS.
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?