YCN164-106-JL

Supplier: ASJ
Matchcode: CN1206R410M5%
Rutronik No.: WWN4513
Unit Pack: 5000
MOQ: 40000
package: 1206
Packaging: REEL
Parameter
- Resistor value
- 10M Ω
- Package
- 1206
- Res.tolerance
- 5 %
- No.resistors
- 4
- Power rating
- 0.0625 W
- Termination
- CONVEX
- Max.oper.volt.
- 50 V
- No.pins
- 8
- Packaging
- REEL
- Leadfree Defin.
- RoHS-conform
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Temp.coeff.
- 200 ppm
- Automotive
- SEE DATAS.
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- ABC-Code
- C
- Supplier Lead time
- 23 weeks