Cart

YCN104-220-JK

ASJ

CN0804R4 22R 5% 0,0625W CONVEX
Supplier: ASJ
Matchcode: CN0804R422R5%
Rutronik No.: WWN4584
Unit Pack: 10000
MOQ: 10000
package: 0804
Packaging: REEL
In Stock
0.0079 $
79.00 $

Prices

10,000 0.0079 $
20,000 0.0078 $
50,000 0.0077 $
150,000 0.0076 $

Parameter

Resistor value
22 Ω
Package
0804
Res.tolerance
5 %
No.resistors
4
Power rating
0.0625 W
Termination
CONVEX
Max.oper.volt.
25 V
No.pins
8
Packaging
REEL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
SEE DATAS.
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?