Cart

YCN104-103-JK

ASJ

CN0804R4 10K 5% 0,0625W CONVEX
Supplier: ASJ
Matchcode: CN0804R410K5%
Rutronik No.: WWN4585
Unit Pack: 10000
MOQ: 40000
package: 0804
Packaging: REEL
On request
0.0049 $
196.00 $

Prices

40,000 0.0049 $
200,000 0.0048 $

Parameter

Resistor value
10K Ω
Package
0804
Res.tolerance
5 %
No.resistors
4
Power rating
0.0625 W
Termination
CONVEX
Max.oper.volt.
25 V
No.pins
8
Packaging
REEL
Leadfree Defin.
10
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
SEE DATAS.
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?