Cart

SAS50-000-ZE-A

ASJ

AS2010 0R I=1A ANTISULFUR
Supplier: ASJ
Matchcode: RC20100R
Rutronik No.: WSR1526
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
On request
0.0228 $
91.20 $

Prices

4,000 0.0228 $
8,000 0.019 $
16,000 0.0186 $
24,000 0.0182 $
40,000 0.0177 $

Parameter

Resistor value
0 Ω
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
ANTISULFUR
Value Range
JUMPER
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
2010
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?