Cart

SAS32-4751-FL-A

ASJ

AS1206 4,75K 1% 0,25W ANTISULFU
Supplier: ASJ
Matchcode: RC12064,75K1%
Rutronik No.: WSR1280
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.0167 $
83.50 $

Prices

5,000 0.0167 $
10,000 0.014 $
20,000 0.0136 $
30,000 0.0134 $
50,000 0.013 $

Parameter

Resistor value
4,75K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?