Cart

SAS32-3012-FL-A

ASJ

AS1206 30,1K 1% 0,25W ANTISULFU
Supplier: ASJ
Matchcode: RC120630,1K1%
Rutronik No.: WSR1279
Unit Pack: 5000
MOQ: 50000
package: 1206
Packaging: REEL
On request
0.0132 $
660.00 $

Parameter

Resistor value
30,1K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?