Cart

SAS32-1R0-JL-A

ASJ

AS1206 1R 5% 0,25W ANTISULFUR
Supplier: ASJ
Matchcode: RC12061R5%
Rutronik No.: WSR1654
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.0146 $
73.00 $

Prices

5,000 0.0146 $
10,000 0.0122 $
20,000 0.0119 $
30,000 0.0117 $
50,000 0.0114 $

Parameter

Resistor value
1 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?