Cart

SAS32-1001-FL-A

ASJ

AS1206 1K 1% 0,25W ANTISULFUR
Supplier: ASJ
Matchcode: RC12061K1%
Rutronik No.: WSR1271
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
In Stock
0.0164 $
82.00 $

Prices

5,000 0.0164 $
10,000 0.0137 $
20,000 0.0134 $
30,000 0.0131 $
50,000 0.0128 $

Parameter

Resistor value
1K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.25 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
400 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?