Cart

SAS16-2741-FL-A

ASJ

AS0603 2,74K 1% 0,1W ANTISULFUR
Supplier: ASJ
Matchcode: RC06032,74K1%
Rutronik No.: WSR1672
Unit Pack: 5000
MOQ: 50000
package: 0603
Packaging: REEL
On request
0.0038 $
190.00 $

Parameter

Resistor value
3,74K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?