Cart

SAS16-2402-FL-A

ASJ

AS0603 24K 1% 0,1W ANTISULFUR
Supplier: ASJ
Matchcode: RC060324K1%
Rutronik No.: WSR1658
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
In Stock
0.0048 $
24.00 $

Prices

5,000 0.0048 $
15,000 0.004 $
25,000 0.0039 $
45,000 0.0038 $
50,000 0.0037 $

Parameter

Resistor value
24K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
150 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0603
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?