SAS16-2003-FL-A

Supplier: ASJ
Matchcode: RC0603200K1%
Rutronik No.: WSR1661
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Parameter
- Resistor value
- 200K Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 0.1 W
- Technology
- THICKFILM
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 150 V
- Spec.features
- ANTISULFUR
- Min.oper.temp.
- -55 °C
- Automotive
- AEC-Q(200)
- Package
- 0603
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks