Cart

SAS10-2202-FK-A

ASJ

AS0402 22K 1% ANTISULFUR
Supplier: ASJ
Matchcode: RC040222K1%
Rutronik No.: WSR1675
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
In Stock
0.0048 $
48.00 $

Prices

10,000 0.0048 $
20,000 0.004 $
40,000 0.0039 $
50,000 0.0038 $
150,000 0.0037 $

Parameter

Resistor value
22K Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.0625 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
100 V
Spec.features
ANTISULFUR
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
0402
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?