Cart

CR63-R100-FE

ASJ

LO2512 0,1R 1% 1W
Supplier: ASJ
Matchcode: RC25120,1R1%
Rutronik No.: WRC41857
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
Best Choice
In Stock
0.1424 $
569.60 $

Prices

4,000 0.1424 $
8,000 0.119 $
12,000 0.1159 $
20,000 0.1108 $

Parameter

Resistor value
0.1 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Length
STANDARD mm
Automotive
AEC-Q(200)
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?