Cart

CR63-1R5-JE

ASJ

RC2512 1,5R 5% 1W
Supplier: ASJ
Matchcode: RC25121,5R5%
Rutronik No.: WRC38538
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.01752 $
70.08 $

Prices

4,000 0.01752 $
52,000 0.01704 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
1.5 Ω
Package
2512
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?