CR63-112-JE
RC2512 1,1K 5% 1W TK100
Supplier: ASJ
Matchcode: RC25121,1K5%
Rutronik No.: WRC38569
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
Parameter
- Resistor value
- 1,1K Ω
- Package
- 2512
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Singapore
- ABC-Code
- C
- Supplier Lead time
- 28 weeks