Cart

CR63-102-JE

ASJ

RC2512 1,0K 5% 1W
Supplier: ASJ
Matchcode: RC25121,0K5%
Rutronik No.: WRC38532
Unit Pack: 4000
MOQ: 20000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0174 $
348.00 $

Prices

20,000 0.0174 $
52,000 0.01692 $

Parameter

Resistor value
1K Ω
Package
2512
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?