Cart

CR50-R220-FE

ASJ

LO2010 0,22R 1% 0,75W
Supplier: ASJ
Matchcode: RC20100,22R1%
Rutronik No.: WRC42030
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
On request
0.114 $
456.00 $

Prices

4,000 0.114 $
8,000 0.0952 $
12,000 0.0928 $
16,000 0.0911 $
20,000 0.0887 $

Parameter

Resistor value
0.22 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.75 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Length
STANDARD mm
Automotive
AEC-Q(200)
Package
2010
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?