Cart

CR50-6200-FE

ASJ

RC2010 620R 1% 0,75W
Supplier: ASJ
Matchcode: RC2010620R1%
Rutronik No.: WRC55072
Unit Pack: 4000
MOQ: 20000
package: 2010
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.01679 $
335.80 $

Prices

20,000 0.01679 $
52,000 0.01633 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
620 Ω
Package
2010
Res.tolerance
1 %
Power rating
0.75 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?