Cart

CR50-560-JE

ASJ

RC2010 56R 5% 0,75W TK100
Supplier: ASJ
Matchcode: RC201056R5%
Rutronik No.: WRC38603
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
On request
0.0206 $
82.40 $

Prices

4,000 0.0206 $
8,000 0.0167 $
16,000 0.016 $
24,000 0.0159 $
32,000 0.0156 $

Parameter

Resistor value
56 Ω
Package
2010
Res.tolerance
5 %
Power rating
0.75 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?