Cart

CR50-30R0-FK

ASJ

RC2010 30R 1% 0,75W TK100
Supplier: ASJ
Matchcode: RC201030R1%
Rutronik No.: WRC46905
Unit Pack: 10000
MOQ: 10000
package: 2010
Packaging: REEL
On request
0.0357 $
357.00 $

Prices

10,000 0.0357 $
20,000 0.029 $
30,000 0.0278 $
40,000 0.0275 $
60,000 0.027 $

Parameter

Resistor value
30 Ω
Package
2010
Res.tolerance
1 %
Power rating
0.75 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?