Cart

CR50-1R5-JE

ASJ

RC2010 1,5R 5% 0,75W TK200
Supplier: ASJ
Matchcode: RC20101,5R5%
Rutronik No.: WRC38594
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
In Stock
0.0528 $
211.20 $

Prices

4,000 0.0528 $
8,000 0.043 $
12,000 0.0411 $
20,000 0.0408 $
32,000 0.04 $

Parameter

Resistor value
1.5 Ω
Package
2010
Res.tolerance
5 %
Power rating
0.75 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?