Cart

CR50-1R2-JE

ASJ

RC2010 1,2R 5% 0,75W TK200
Supplier: ASJ
Matchcode: RC20101,2R5%
Rutronik No.: WRC38585
Unit Pack: 4000
MOQ: 4000
package: 2010
Packaging: REEL
On request
0.041 $
164.00 $

Prices

4,000 0.041 $
8,000 0.0334 $
16,000 0.0319 $
24,000 0.0316 $
32,000 0.031 $

Parameter

Resistor value
1.2 Ω
Package
2010
Res.tolerance
5 %
Power rating
0.75 W
Temp.coeff.
200 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?