Cart

CR50-131-JE

ASJ

RC2010 130R 5% 0,75W TK100
Supplier: ASJ
Matchcode: RC2010130R5%
Rutronik No.: WRC54074
Unit Pack: 4000
MOQ: 20000
package: 2010
Packaging: REEL
On request
0.0129 $
258.00 $

Prices

20,000 0.0129 $
32,000 0.0127 $

Parameter

Resistor value
130 Ω
Package
2010
Res.tolerance
5 %
Power rating
0.75 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
10
Automotive
AEC-Q(200)
Spec.features
STANDARD
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Malaysia
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?