Cart

CR46W-221-JE

ASJ

WT1218 220R 5% 1W WIDE TERM
Supplier: ASJ
Matchcode: RC1218220R5%
Rutronik No.: WSR1320
Unit Pack: 4000
MOQ: 4000
package: 1218
Packaging: REEL
In Stock
0.1266 $
506.40 $

Prices

4,000 0.1266 $
8,000 0.1058 $
12,000 0.1031 $
20,000 0.1013 $
28,000 0.0986 $

Parameter

Resistor value
220 Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
1 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
200 V
Spec.features
WIDETERM
Min.oper.temp.
-55 °C
Automotive
AEC-Q(200)
Package
1218
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Singapore
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?